Warding Bastard Cut File 1-111-06-1-0 150mm (6in)

Bahco Brand: Bahco

Bahco Warding Cut File is a small rectangular slender file with edges tapered to a point. Both faces are double cut for locksmithing and other precision work.

Smooth Cut: approx.. 62 teeth per 25mm (Fine).
Second Cut: approx.. 36 teeth per 25mm (Medium).
Bastard Cut: approx.. 26 teeth per 25mm (Coarse).

Size 150mm (6in)
Cut: warding bastard.
Tanged

Description Image Product Buy Pricing (Ex VAT) Length Type CutType Number of Pieces
Bahco 1-111-06-1-0 Warding Bastard Cut File 150mm (6in)
Bahco 1-111-06-1-0 Warding Bastard Cut File 150mm (6in)
Standard range
Order code: 95-2286
MPN: 1-111-06-1-0

Despatched within 4 working days - 15 in stock
1+ £5.72
Price per unit Ex VAT
150mm File Bastard 1
Bahco 1-111-08-1-0 Warding Bastard Cut File 200mm (8in)
Bahco 1-111-08-1-0 Warding Bastard Cut File 200mm (8in)
Standard range
Order code: 95-2287
MPN: 1-111-08-1-0

Despatched within 4 working days - 5 in stock
1+ £9.03
Price per unit Ex VAT
200mm File Bastard 1

Trustpilot