Bahco 040.002.125 Tekno+ Through Shank Screwdriver Pozi Tip PZ2 x 125mm

MPN
040.002.125
Brand
Bahco
EAN-13
8412814040219
Order Code
95-2244
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Bahco Screwdriver for Pozidriv head screws. The double shape handle allows for optimum grip and maximum torque power. Permanent colour codes at both ends of the handle, for a quick identification of the tip.

The blade tip is made from high performance alloy steel. Chrome plated and entirely hardened. Black finish tip for higher accuracy. The size and part number are laser branded on the blade for easier identification

The Hexagon profile blade and bolster allow the use of a wrench for jobs that require more torque. The blade continues through the handle with no loss of hammer blow energy. Metallic cap gives protection during jobs requiring high impact.

Conforms to ISO 8764.

Colour coded for quick identification of tip type:

Yellow: Slotted.
Red: Phillips.
Blue: Pozidriv.
Green: Torx.
Purple: Hexagon (Nutdriver).

Bahco Tekno+ Through Shank Screwdriver.

Pozi Tip PZ2 x 125mm.


Length 125mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ2
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot