Bahco 038.065.125 Tekno+ Through Shank Screwdriver Flared Slot Tip 6.5mm x 125mm

MPN
038.065.125
Brand
Bahco
EAN-13
8412814038612
Order Code
95-2239
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Series 038 flared and slotted through shank screwdriver with the following features:

The striking metal cap at the top of the handle gives ultimate protection during jobs requiring high impact and added force. The trough shank continues through the handle before contacting to a striking metal cap for ultimate strength.

The double shaped handle for use with both hands (in large sizes and in proportion to the dimensions of the shank), its large surface allows optimum comfortable grip and maximum torque and the hole in the handle allows the insertion of a T bar for added force transmission and for hanging up the tool after use.

The molybdenum-Vanadium shank combines great hardness and toughness and the black tip for added protection is precisely machined.

Bahco Tekno+ Through Shank Screwdriver.

Flared Slotted Tip 6.5mm x 125mm.


Length 125mm
ESD Safe No
Tip Type Slotted
Tip Size 6.5mm
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot