Bahco 025.002.125 Tekno+ Screwdriver Pozidriv Tip PZ2 x 125mm Hex Shank

MPN
025.002.125
Brand
Bahco
EAN-13
8412814025216
Order Code
95-1847
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Bahco Tekno+ Series 025 Pozidriv tip, Hex shank screwdriver for Pozidriv head screws. The hexagon profile blade and bolster allow the use of a wrench for jobs that require more torque.

The double shape handle allows an optimum grip and maximum torque power. The hole in the handle allows the insertion of a T-bar for added force transmission and it has permanent colour codes at both ends of the handle, for a quick identification of the tip.

The blade is made from a high performance alloy steel, chrome plated and entirely hardened, black finish tip for higher accuracy.

Colour coded for quick identification of tip type:

Yellow: Slotted.
Red: Phillips.
Blue: Pozidriv.
Green: Torx.
Purple: Hexagon (Nutdriver).

1 x Bahco Tekno+ Screwdriver Pozidriv Tip PZ2 x 125mm Hex Shank


Length 125mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ2
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot