BACO Terminal Block

BACO Brand: BACO
Baco modular switches are a range of terminal blocks available with LED indicators in various colours.
Description Image Product Buy Pricing (Ex VAT) Type Colour Base Contact Configuration Illumination Colour(s) Illumination Type Voltage Rating IP Rating
BACO 33EAGH 230V Terminal Block with Green LED
BACO 33EAGH 230V Terminal Block with Green LED
Standard range
Order code: 50-2848
MPN: 222942

Despatched within 4 working days - 7 in stock
1+ £19.54
Price per unit Ex VAT
Terminal block Green Screw connector Green LED 230V IP20
BACO 33EARH 230V Terminal Block with Red LED
BACO 33EARH 230V Terminal Block with Red LED
Order code: 50-2850
MPN: 222941
1+ £19.32
Price per unit Ex VAT
Terminal block Red Screw connector Red LED 230V IP20
BACO 33EAWH 230V Terminal Block with White LED
BACO 33EAWH 230V Terminal Block with White LED
Standard range
Order code: 50-2852
MPN: 222940

Despatched within 4 working days - 15 in stock
1+ £14.81
10+ £13.45
Price per unit Ex VAT
Terminal block White Screw connector White LED 230V IP20
BACO 33S01 SPST, Off-On, Screw Terminal Contact Block Normally Closed
BACO 33S01 SPST, Off-On, Screw Terminal Contact Block Normally Closed
Standard range
Order code: 50-2865
MPN: BA33S01

Despatched within 4 working days - 118 in stock
2+ £4.14
Price per unit Ex VAT
Contact block mounted 600V IP20

Trustpilot