BACO 33EAWH 230V Terminal Block with White LED

MPN
222940
Brand
BACO
EAN-13
2050001275592
Order Code
50-2852
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.81
10+ £13.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

BACO 230V screw connection terminal block with white LED element.
  • Dimensions (not including LED): 39.4 x 21.5 x 9.9mm
  • Manufacturer's part 33EAWH
Type Terminal block
Colour White
Contact Configuration Screw connector
Illumination Colour(s) White
Illumination Type LED
IP Rating IP20
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot