BACO 33EAGH 230V Terminal Block with Green LED

MPN
222942
Brand
BACO
EAN-13
2050001275554
Order Code
50-2848
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

BACO 230V screw connection terminal block with green LED element.
  • Dimensions (not including LED): 39.4 x 21.5 x 9.9mm
  • Manufacturer's part 33EAGH
Type Terminal block
Colour Green
Contact Configuration Screw connector
Illumination Colour(s) Green
Illumination Type LED
IP Rating IP20
Voltage Rating 230V

Reviews

Be the first to submit a review

Trustpilot