BACO 33EARH 230V Terminal Block with Red LED

MPN
222941
Brand
BACO
EAN-13
2050001275578
Order Code
50-2850
View Full Product Range (4)

Discontinued


BACO 230V screw connection terminal block with red LED element.
  • Dimensions (not including LED): 39.4 x 21.5 x 9.9mm
  • Manufacturer's part 33EARH
Type Terminal block
Colour Red
Contact Configuration Screw connector
Illumination Colour(s) Red
Illumination Type LED
IP Rating IP20
Voltage Rating 230V

Trustpilot