BACO L20SE40H Yellow Pilot Light 230V

MPN
BAL20SE40H
Brand
BACO
EAN-13
3245062237941
Order Code
50-4906
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Yellow BACO pilot light, 230V, supplied with adaptor and LED element.
  • Height 11.3mm
  • Diameter 22.9mm
  • Screw connection
  • Installation diameter 22.3mm
  • IP66 Protection
  • Manufacturer's type L20SE40H
Type Pilot light
Switch Function N/A
Voltage Rating 230V
Current Rating 3 A
Contact Configuration Screw connector
Illumination Colour(s) Yellow
Illumination Type LED
IP Rating IP69K

Reviews

Be the first to submit a review

Trustpilot