B&W International 120.04/M Toolbox ABS, Wheels, Telescopic Handle, Secure

Image Representative of Range

B&W International 120.04/M Toolbox ABS, Wheels, Telescopic Handle, Secure

MPN
120.04/M
EAN-13
4031541706621
Order Code
11-3705
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £270.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

B & W International offers the go modul 120.04/M, an empty universal tool box. This toolbox is compact, with dimensions of 515 x 440 x 255 mm, ideal for organizing and transporting tools. It is commonly used by professionals and hobbyists for safeguarding and transporting tools efficiently.
Type Tool box (empty)
Height 440mm
Length 255mm
Width 515mm
Material Acrylonitrile butadiene styrene
Dim (L x W x H) 255 x 515 x 440 mm
Factory colour Black
Inside height 375mm
Inside Width 485mm
Internal depth 200mm
Material (details) ABS
Range of uses Universal
Weight 6600g

Reviews

Be the first to submit a review

Trustpilot