B-SAFETY BR530030 LED Escape Route Light Energy-Saving AUTOTEST Surface-Mount |
08-6687
|
|
Back order - 9 availableBack-order availability date - 01/12/2026
|
1+ £99.00
| 1+ |
£99.00 |
| 10+ |
£96.03 |
| 50+ |
£95.73 |
Price per unit Ex VAT
|
IP40 |
|
43mm |
|
22m |
|
301 x 182 x 43mm |
|
182mm |
No |
1.5W |
|
301mm |
LED escape route lighting |
n.a |
Yes |
Polycarbonate (PC) |
3h |
Self-adhesive film (permanent) |
230V |
B-SAFETY BR561030 LED Exit Light Frost-Proof AUTOTEST Easy Install |
08-6688
|
|
Back order - 5 availableBack-order availability date - 01/12/2026
|
1+ £109.83
Price per unit Ex VAT
|
IP65 |
|
78mm |
|
24m |
|
329 x 144 x 78mm |
|
144mm |
No |
1.5W |
Wall surface-mount |
329mm |
LED escape route lighting |
n.a |
Yes |
Polycarbonate (PC) |
3h |
Self-adhesive film (permanent) |
230V |
B-SAFETY BR564230 LED Escape Light IP65 Auto Test Multicolour LED |
08-6690
|
|
Back order - 17 availableBack-order availability date - 01/12/2026
|
1+ £51.76
| 1+ |
£51.76 |
| 10+ |
£50.21 |
| 50+ |
£50.05 |
Price per unit Ex VAT
|
IP65 |
clear |
64mm |
clear |
20m |
IP65 |
352 x 110 x 64mm |
IP65 |
110mm |
No |
5.5W |
Wall surface-mount |
352mm |
LED escape route lighting |
n.a |
Yes |
Polycarbonate (PC) |
3h |
Self-adhesive film (permanent) |
230V |
B-SAFETY BR599130 LED Exit Light AUTOTEST Multi-Mode for Wall/Ceiling |
08-6692
|
|
Back order - 25 availableBack-order availability date - 01/12/2026
|
1+ £8.15
Price per unit Ex VAT
|
IP20 |
|
35mm |
|
26m |
|
307 x 232 x 35mm |
|
232mm |
No / Yes |
3W |
Ceiling surface-mount |
307mm |
LED escape route lighting |
n.a |
Yes |
Polycarbonate (PC) |
3h |
Self-adhesive film (permanent) |
230V |