B-SAFETY BR530030 LED Escape Route Light Energy-Saving AUTOTEST Surface-Mount

MPN
BR530030
Brand
B-SAFETY
EAN-13
4251138213039
Order Code
08-6687
Country of Origin
Norway
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £116.47 £99.00
10+ £96.03
50+ £95.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 09/10/2026

The B-SAFETY BR530030 LED escape route lighting provides reliable emergency lighting for both ceiling and wall surface-mount applications. Featuring LED technology, it ensures clear and efficient illumination of escape routes, highlighting right or left directions as needed. Ideal for emergency exits and fire exit signage, it enhances safety in public and commercial buildings.
Type LED escape route lighting
IP Rating IP40
Energy efficiency rating n.a
Backlit Yes
Depth 43mm
Detection Range 22m
Dimensions (W x H x D) 301 x 182 x 43mm
Height/depth 182mm
Housing Material Polycarbonate (PC)
Main battery supply No
Max. battery life 3h
Max. system power 1.5W
Misc Attribute Self-adhesive film (permanent)
Nominal Voltage 230V
Width 301mm

Reviews

Be the first to submit a review

Trustpilot