B-SAFETY BR561030 LED Exit Light Frost-Proof AUTOTEST Easy Install

MPN
BR561030
Brand
B-SAFETY
EAN-13
4251138211141
Order Code
08-6688
Country of Origin
Norway
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £129.21 £109.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The B-SAFETY BR561030 is a FROST-LUX STANDARD LED escape route light designed for wall surface-mounting to signal emergency and fire exits clearly. It features right and left directional signals for versatile exit signage. Ideal for use in buildings to enhance safety by marking exit routes during emergencies.
Type LED escape route lighting
IP Rating IP65
Energy efficiency rating n.a
Backlit Yes
Depth 78mm
Detection Range 24m
Dimensions (W x H x D) 329 x 144 x 78mm
Height/depth 144mm
Housing Material Polycarbonate (PC)
Main battery supply No
Max. battery life 3h
Max. system power 1.5W
Misc Attribute Self-adhesive film (permanent)
Mounting Type Wall surface-mount
Nominal Voltage 230V
Width 329mm

Reviews

Be the first to submit a review

Trustpilot