B-SAFETY BR564230 LED Escape Light IP65 Auto Test Multicolour LED

MPN
BR564230
Brand
B-SAFETY
EAN-13
4251138209254
Order Code
08-6690
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £60.60 £51.76
10+ £50.21
50+ £50.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 08/10/2026

The B-SAFETY BR564230 LED escape route lighting is a wall surface-mount exit sign designed for emergency exit applications. It features clear directional arrows for both right and left escape routes, ensuring visibility in emergencies. Typical applications include use as emergency lighting and fire exit signage in public and commercial buildings.
Type LED escape route lighting
IP Rating IP65
Energy efficiency rating n.a
Backlit Yes
Colour of light clear
Colour of light adjustable clear
Degree of protection (IP), rear side IP65
Degree of protection (NEMA) IP65
Depth 64mm
Detection Range 20m
Dimensions (W x H x D) 352 x 110 x 64mm
Height/depth 110mm
Housing Material Polycarbonate (PC)
Main battery supply No
Max. battery life 3h
Max. system power 5.5W
Misc Attribute Self-adhesive film (permanent)
Mounting Type Wall surface-mount
Nominal Voltage 230V
Width 352mm

Reviews

Be the first to submit a review

Trustpilot