B-SAFETY BR599130 LED Exit Light AUTOTEST Multi-Mode for Wall/Ceiling

MPN
BR599130
Brand
B-SAFETY
EAN-13
4251138202545
Order Code
08-6692
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 09/10/2026

The B-SAFETY BR599130 is a ceiling surface-mount LED escape route lighting system designed for emergency exit applications. It provides clear exit signage with options for both right and left directions and is typically used for fire exit guidance. This product is ideal for enhancing visibility in emergency situations in buildings.
Type LED escape route lighting
IP Rating IP20
Energy efficiency rating n.a
Backlit Yes
Depth 35mm
Detection Range 26m
Dimensions (W x H x D) 307 x 232 x 35mm
Height/depth 232mm
Housing Material Polycarbonate (PC)
Main battery supply No / Yes
Max. battery life 3h
Max. system power 3W
Misc Attribute Self-adhesive film (permanent)
Mounting Type Ceiling surface-mount
Nominal Voltage 230V
Width 307mm

Reviews

Be the first to submit a review

Trustpilot