B & S Technology PTZ50CW IP Camera 5MP H.265 10x Zoom Wi-Fi Night Vision

Image Representative of Range

B & S Technology PTZ50CW IP Camera 5MP H.265 10x Zoom Wi-Fi Night Vision

MPN
PTZ50CW
EAN-13
4064161218991
Order Code
08-5109
Country of Origin
China
View Full Product Range (2)

Discontinued


The B & S Technology PTZ50CW is a high-resolution Wi-Fi IP CCTV camera with a 2560 x 1920 pixel capability, designed for advanced security monitoring. This network IP camera features pan, tilt, and zoom functions, ideal for both domestic and commercial surveillance. Typical applications include monitoring business premises and residential properties remotely via LAN or Wi-Fi connectivity.
Type CCTV camera
Resolution 2560 x 1920 p
App compatibility Yes
Camera type Bullet camera
Depth 150mm
Dimensions (W x H x D) 90 x 125 x 150 mm
Enclosure material Metal
Focal Length 5,1 - 51mm
Height 125mm
IR range (max.) 60m
Misc Attribute microSD card
Sensor Size 8.76 mm (1/2.9")
Sensor Type CMOS Sony
Signal standard IP
Used at Outdoors
Viewing Angle 96°
Weight 1000g
Width 90mm

Trustpilot