B & S Technology Surveillance Systems CCTV camera 627765

The B & S Technology products are a range of advanced CCTV and IP cameras designed for high-definition surveillance, featuring capabilities such as night vision and remote operation.
Description Image Product Buy Pricing (Ex VAT) IP Rating Resolution Camera type Depth Dimensions Focal Length Height IR range (max.) Misc Attribute Sensor Size Sensor Type Transfer Type Viewing Angle Weight Width Type App compatibility Enclosure material Signal standard Used at
B & S Technology CPB200LW GSM CCTV Camera 1080p SIM IP66 Night Vision
B & S Technology CPB200LW GSM CCTV Camera 1080p SIM IP66 Night Vision
Extended range
Order code: 08-5107
MPN: CPB200LW

Available to back orderPlease contact us for lead time
1+ £148.33
10+ £144.41
Price per unit Ex VAT
IP66 1920 x 1080 p Compact camera 70mm (W x H x D) 60 x 55 x 70 mm 3,6mm 55mm 20m microSD card (up to 128 GB) 9.07 mm (1/2.8") CMOS GSM 60mm CCTV camera Yes Metal IP Outdoors
B & S Technology PTZ50CW IP Camera 5MP H.265 10x Zoom Wi-Fi Night Vision
B & S Technology PTZ50CW IP Camera 5MP H.265 10x Zoom Wi-Fi Night Vision
Order code: 08-5109
MPN: PTZ50CW
1+ £233.17
Price per unit Ex VAT
2560 x 1920 p Bullet camera 150mm (W x H x D) 90 x 125 x 150 mm 5,1 - 51mm 125mm 60m microSD card 8.76 mm (1/2.9") CMOS Sony 96° 1000g 90mm CCTV camera Yes Metal IP Outdoors

Trustpilot