B & S Technology CPB200LW GSM CCTV Camera 1080p SIM IP66 Night Vision

Image Representative of Range

B & S Technology CPB200LW GSM CCTV Camera 1080p SIM IP66 Night Vision

MPN
CPB200LW
EAN-13
2050006574454
Order Code
08-5107
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £174.51 £148.33
10+ £144.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

B & S Technology's CPB200LW CCTV camera captures video in 1920 x 1080p resolution, delivering high-definition surveillance. This IP camera supports both LAN and Wi-Fi connections, making it versatile for various network environments. Ideal for residential or commercial security, it provides reliable monitoring for indoor or outdoor settings.
Type CCTV camera
IP Rating IP66
Resolution 1920 x 1080 p
App compatibility Yes
Camera type Compact camera
Depth 70mm
Dimensions (W x H x D) 60 x 55 x 70 mm
Enclosure material Metal
Focal Length 3,6mm
Height 55mm
IR range (max.) 20m
Misc Attribute microSD card (up to 128 GB)
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS
Signal standard IP
Transfer Type GSM
Used at Outdoors
Width 60mm

Reviews

Be the first to submit a review

Trustpilot