Axxatronic IA-ST-3-55-20 Inside-outside Spacer 20mm M3 Steel Zinc Plated

MPN
IA-ST-3-5,5-20
Brand
Axxatronic
EAN-13
2050011397079
Order Code
08-5077
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.330
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 200 in stock

The Axxatronic IA-ST-3-5,5-20 spacer is a steel, zinc-plated component measuring 20 mm in length. It features M3 x 7 and M3 x 6 threading, suitable for precise assembly requirements. Typically used in electronic or mechanical applications, this spacer ensures proper alignment and spacing between components.
Type Spacer
Body Length 20mm
External Width 5.6mm
Material Steel
External thread M3 x 6
Internal thread M3 x 7
Material properties zinc plated
Spanner size 5.50mm

Reviews

Be the first to submit a review

Trustpilot