Axxatronic IA-ST-3-55-10 Spacer Steel Zinc Plated M3 M10 Din 76 1piece

MPN
IA-ST-3-5,5-10
Brand
Axxatronic
EAN-13
2050011396911
Order Code
08-5073
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.245
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Axxatronic IA-ST-3-5,5-10 spacer is a steel, zinc-plated component measuring 10 mm in length. It features M3 x 7 and M3 x 6 connections, providing versatility in various assembly applications. This spacer is typically used to maintain distance between components in electronic or mechanical setups.
Type Spacer
Body Length 10mm
External Width 5.6mm
Material Steel
External thread M3 x 6
Internal thread M3 x 7
Material properties zinc plated
Spanner size 5.50mm

Reviews

Be the first to submit a review

Trustpilot