AXAGON RUCM-AFAC is a versatile USB-C adapter constructed from durable black plastic, designed to expand connectivity options for users requiring additional USB 3.2 Gen 1 interface. This adapter features a single USB-C plug connected to a USB 3.2 1st Gen Type A port, providing reliable data transfer speeds up to 5 Gb/s over a compact cable measuring 0.20 metres. It is ideally suited for engineering applications requiring fast data transfer between modern devices such as laptops, desktops, and peripheral equipment, ensuring compatibility with a wide range of USB-enabled devices. The compact design of the RUCM-AFAC facilitates easy integration into systems where space is a critical consideration, making it an essential component for engineers demanding efficient data connectivity solutions in both lab environments and field settings.
| Type |
USB 3.2 Adapter |
| Interface |
USB |
| No. of A connectors |
1 |
| No. of B connections |
1 |
| Product Type |
USB-C® Adapter |
| Type A |
USB-C® plug |
| AWG wire size |
22 |
| Cable Diameter |
4.2mm |
| Cable jacket material |
Thermoplastic elastomer (TPE) |
| Cable Length |
0.20m |
| Cable Use |
USB-C® |
| Certification |
CE, RoHS |
| Compliance certificates |
RoHS, CE |
| Conductor Material |
Tinned copper |
| Connector 1 |
USB C |
| Connector 1 form factor |
Straight |
| Connector 1 gender |
Male |
| Connector 2 |
USB A |
| Connector 2 form factor |
Straight |
| Connector 2 gender |
Female |
| Connector contacts plating |
Gold |
| Connector material |
Nickel |
| Package depth |
130mm |
| Package height |
11mm |
| Package Type |
Polybag |
| Package weight |
22g |
| Package width |
205mm |
| Product colour |
Grey |
| Quantity per pack |
1 pc(s) |
| Type B |
USB 3.2 1st Gen port A (USB 3.0) |
| USB version |
USB 3.2 Gen 1 (3.1 Gen 1) |
| Warranty period |
2 year(s) |