Avago HCPL-316J-500E DC In High Side Output Optocoupler 3.75KV SOIC16

Order Code:

75-0237

Brand: Avago MPN: HCPL-316J-500E

Discontinued


This 2.5A gate drive optocoupler has integrated desaturation (VCE) detection and fault status feedback, giving a compact and affordable, easy-to-implement device that satisfied worldwide safety and regulatory requirements.
  • Wide operating VCC range 15 to 30V
  • High side output
  • Isolation voltage 3.75kV
  • SO-16 Package
  • UL Approval
Case Style SO-16
No of Channels 1
Forward Current 17mA
Isolation Voltage 3.75kV

Trustpilot