Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ATP Pocket Infrared Thermometer IR-66

Order Code:  

90-6490

  Copy to clipboard
Brand: ATP  Copy to clipboard MPN: IR-66  Copy to clipboard
 Report an error

Discontinued

This ATP pocket sized Infrared Thermometer is easy to use and ideal for precise non-contact measurement of surface temperatures. The ATP Pocket Infrared Thermometer is suitable for monitoring appliances, heating, ventilation and air conditioning systems, food preparation and storage temperatures.


  • -35°C to +230°C x 0.1°C
  • User selectable °C or °F
  • Hold within 2 feet of the area to be measured, push the button, read the display
  • Distance to spot size ratio is 1 to 1 at the focal point
  • Fixed emissivity at 0.95
  • Response time less than 1 second
  • Large 12mm LCD display with function indicators
  • Automatic data hold
  • Set min/max and lock
  • Auto power off
  • Low battery indication
  • Impact-resistant ABS case
  • Supplied with carry case, wrist strap and battery
Temperature Range -35 to +230°C
Resolution 0.1°C

Reviews


Be the first to submit a review