Q. What is the input impedance of this meter, preferably when using the 2V DC range.
A. Hi David, thank you for your question. Please see here for the manual; input impendance on all ranges is 10M.
The ATP DM-64 Manual Ranging 3½ digit multimeter, has a dual slope A-D converter. The ATP DM-64 uses C-MOS technology for auto-zeroing, polarity selection and over-range indication. It is ideal for use by electricians, electronic engineers, general industry and laboratories.
| AC Voltage Max | 750V |
|---|---|
| DC Voltage Max | 1000V |
| Maximum Resistance | 200000000O |
| Number of Digits | 3.5 |
Q. What is the input impedance of this meter, preferably when using the 2V DC range.
A. Hi David, thank you for your question. Please see here for the manual; input impendance on all ranges is 10M.
Q. How to change fuse
A. Hi Chris, thank you for your question. To open the meter for fuse replacement first remove the yellow rubber shroud protector. Remove the battery (one screw in the cover at the bottom). There are 2 screws to the left and the right of the battery cover and a third screw in the middle under the QA sticker. After taking out the 3 screws the meter will open, the fuse is on the right of the circuit board near the battery connector wires.
Q. Can you buy replacement test leads as a separate item?
Q. What are the dimensions of this unit?
A. Hi Sheila, thank you for your question. The unit measures 200mm length x 110mm width x 50mm depth.
Q. Hi Can you let me know about what battery in used to this multimeter please. regards S.Thayaparan
A. Hi S Thayaparan, thank you for your question. The meter takes a 9V PP3 battery (18-3275.)
Q. Could I have the product code for the replacement 10A fuse please
A. Hi Sandra. Thank you for your question. This ATP meter does not incorporate a 10A fuse in it’s design please see the data sheet.