Easter Opening Hours and Delivery Dates here

VOLTCRAFT MS-7 Test Leads

Order Code:

51-5160

Brand: VOLTCRAFT MPN: MS-7 EAN-13: 4016138696639

Discontinued


The Voltcraft MS-7 Safety measuring leads are a set of silicone safety test-leads. They are dual insulated and ideal for multimeter use.


  • CAT IV 600V
  • Measurement current up to 20A
  • 2x Highly flexible PVC test leads with test tips
  • Conforms to the new safety standard EN61010-031: 2008
  • Approved to CAT III 1000V, CAT IV 600V
Type Test lead set
Measurement current up to 20A

Trustpilot