VOLTCRAFT MS-4N Multimeter Test Leads

MPN
MS-4N
Brand
VOLTCRAFT
EAN-13
4016138688085
Order Code
51-5926
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 680 despatched in 4 working days

These VOLTCRAFT Silicon safety test leads are ideal for use with all multimeters. The protective caps on the measuring tips can be removed for measurements in Category II up to 1000V. The two-coloured double insulation means any damage to the test leads can be detected immediately.

  • 2 highly flexible silicon test leads with test tips
  • CAT IV 600V
  • Measurement current up to 10A
  • Conforms to the new safety standard EN61010-031: 2008

Cable Length 1.20m
Nominal Current 10a
Type Test lead set
Colour Black, Red

Questions

*Question functionality currently disabled
Question by: Product code: 51-5926

Q. Hi Will these fit a Fluke 187 meter?

A. Hi Brian, thank you for your question. These will fit a Fluke.

Reviews

The best Probes

These are really good quality safe to use Probes at a nice price

Reviewed by: Carlo Kowcun

Trustpilot