ATEN UE2120 ATEN USB 2.0 Extender Cable 12m

MPN
UE2120
Brand
Aten
EAN-13
4710423775459
Order Code
72-3520
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The UE212 allows users to extend the distance between a computer and USB device up to 12 meters via the active extender cable. USB signals transmitted through these cables maintain optimal signal integrity and meet USB 2. standards.

The UE212 features a unique lockable mechanical design that securely links the male and female ends of the USB cable, ensuring stable connection between cables. Up to 5 extender cables can be chained together, so that cable distance is increased by up to 6 meters.
  • Extends the distance to your USB device(s) up to 12 meters (36’)
  • USB specification version 2. / 1.1 compliant
  • Plug and play - No additional driver required
  • Up to 5 extender cables can be chained for a distance of up to 6 meters
  • Lockable mechanical design for secure connection
  • Bus powered. No power adapter required
  • Multiplatform support – Windows, Mac

Reviews

Be the first to submit a review

Trustpilot