ASUS VG248Q1B ASUS TUF Gaming VG248Q1B computer monitor 61 cm (24") 1920 x 1080

MPN
VG248Q1B
Brand
ASUS
EAN-13
4711081738473
Order Code
73-0748
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £164.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

TUF Gaming VG248Q1B is a 24-inch, Full HD (192x18) gaming monitor with an overclocking 165Hz refresh rate designed for professional gamers and those seeking immersive gameplay. Those are some serious specs, but not even the most exciting thing the VG248Q1B has in store. Its FreeSync™ Premium technology, for extremely fluid gameplay without tearing and stuttering.

24-inch immersive gameplay
The 24-inch Full HD (192 X 18) panel of TUF Gaming VG248Q1B delivers stunning visuals from all angles.

165Hz Refresh Rate
TUF Gaming VG248Q1B overclock to 165Hz* refresh rate decimates lag and motion blur to give you the upper hand in first person shooters, racers, real-time strategy, and sports titles. This ultrafast refresh rate lets you play at the highest visual settings and lets you react instantly to what's onscreen — so you'll get that first strike in.

EXTREME LOW MOTION BLUR
Features the latest ASUS-exclusive Extreme Low Motion Blur technology, which achieves .5ms GTG to eliminate smearing and motion blur, and makes objects in motion look sharper, so gameplay is more fluid and responsive.

Shadow Boost
ASUS Shadow Boost technology clarifies dark areas of the game without overexposing brighter areas, improving overall viewing while also making it easier to spot enemies hidden in dark areas of the map.

Rich connectivity
Extensive connectivity options, including, HDMI (v1.4), DisplayPort1.2, Earphone Jack support a wide array of multimedia devices.
  • 24-inch FHD (192x18) gaming monitor with overclock to 165Hz refresh rate designed for professional gamers and immersive gameplay
  • .5ms (GTG) response time for smooth gameplay, and ASUS Extreme Low Motion Blur (ELMB ™) technology to further reduce ghosting and motion blur
  • FreeSync Premium technology delivers a seamless, tear-free gaming experience by enabling VRR (variable refresh rate) by default
  • Supports both Adaptive-Sync with NVIDIA GeForce* graphics cards and Freesync™ Premium with AMD graphics cards. *Compatible with NVIDIA GeForce GTX 1 series, GTX 16 series, RTX 2 series and newer graphics cards

Reviews

Be the first to submit a review

Trustpilot