Asus 90Yv0At2-M0Na00 Nvidia Geforce Gt1030 Graphics Card 2Gb Pcie HDMI Display

MPN
90YV0AT2-M0NA00
Brand
Asus
EAN-13
4712900910223
Order Code
13-6678
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £151.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Asus 90YV0AT2-M0NA00 features the Nvidia GeForce GT1030 graphics card with 2 GB of GDDR5 RAM, designed for efficient performance in computing environments requiring entry-level graphics capabilities. This card utilises a PCIe interface, ensuring compatibility with a wide range of modern motherboards, and supports HDMI and DisplayPort outputs, facilitating connection to various display devices. Its low-profile form factor makes it well-suited for compact and space-constrained systems, such as home theatre PCs and small form factor builds. Common engineering applications for this graphics card include basic graphical rendering tasks, display expansion, and acting as a dedicated GPU for systems requiring additional graphical processing power without the demands of high-end gaming or intensive computational tasks.
Type Graphics Card
Bundled software ASUS GPU Tweak
Bus System PCIe
Cooling Active
Cooling type Active
CPU Speed 1266MHz
CUDA Yes
CUDA cores 384
Depth 169mm
DirectX version 12.0
Discrete graphics card memory 2 GB
Display Resolution 7680 x 4320 Pixel
DisplayPorts quantity 1
Drivers included Yes
Dual Link DVI No
FireStream No
Full HD Yes
GPU Boost 1506MHz
GPU Brand NVIDIA
Graphics card memory type GDDR5
Graphics processor GeForce GT 1030
Graphics processor family NVIDIA
Harmonized System (HS) code 84733020
HDCP Yes
HDMI ports quantity 1
Height 69mm
Interface Type PCI Express 3.0
Length 169mm
Maximum resolution 7680 x 4320 pixels
Memory bus 64 bit
Memory clock Speed 6008MHz
Memory interFace 64Bit
No. of DisplayPort 1
No. of HDMI ports 1
Number of fans 1 fan(s)
OpenGL Version 4.5
Package Type Box
PhysX Yes
Processor boost clock speed 1506 MHz
Processor frequency 1266 MHz
Product colour Black, Blue
RAM 2GB
RAM type GDDR5 RAM
Stream processors 384
TV tuner integrated No
User guide Yes
Width 21mm
Windows operating systems supported Windows 10

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot