Asus 90IG09N0-MO0B00 USB-BT540 Bluetooth Dongle 5.0 compact design

MPN
90IG09N0-MO0B00
Brand
ASUS
EAN-13
4711387765838
Order Code
13-6668
Country of Origin
Germany
View Full Product Range (2)

Discontinued


Asus 90IG09N0-MO0B00 USB-BT540 Bluetooth Dongle 5.0 is a compact networking device designed to facilitate wireless communication by enabling Bluetooth 5.0 connectivity. Its small, unobtrusive form factor makes it an ideal choice for systems where space is limited, such as embedded systems, or for users who require an unobtrusive upgrade to their current setup. This dongle supports enhanced data rate transmission, providing improved speed and range over previous Bluetooth versions, making it suitable for applications requiring reliable device pairing, such as wireless keyboards, mice, and headsets. The product is compatible with a wide range of operating systems, ensuring versatility in integration with personal computers and various industrial controls. Engineering applications often include environments where secure and efficient short-range communication is crucial, such as in automated wireless systems and precision measurement tools.
Type Bluetooth dongle
Wireless Standard 5.0
Bluetooth Yes
Colour Multicolour
Component for PC/Laptop
Connectivity technology Wireless
Host Interface USB
Interface Bluetooth
Internal No
Linux operating systems supported Yes
Max. Range 40m
Package depth 90mm
Package height 25mm
Package weight 30g
Package width 90mm
Plug and Play Yes
Product colour Black
Product Type Bluetooth dongle
Transfer Rate 3 MBit/s
USB connector form factor Straight
USB powered Yes
Weight 0.032
Windows operating systems supported Windows 10, Windows 11, Windows 8.1

Trustpilot