Asus Office & IT-PC Accessories-Networking & WiFi Bluetooth dongle 654206

Weidmuller Brand: Weidmuller
Asus manufactures a range of Bluetooth dongles featuring wireless connectivity and compact designs.
Description Image Product Buy Pricing (Ex VAT) Type Wireless Standard Bluetooth Version Component for Depth Harmonized System (HS) code Height Package depth Package height Maximum data transfer rate Package weight Modulation Package width Product colour Plug and Play Rack size Product Type USB ports quantity USB connector form factor USB version
Asus 90IG05J0-MO0R00 USB-BT500 Bluetooth Dongle 5.0 wireless adapter
Asus 90IG05J0-MO0R00 USB-BT500 Bluetooth Dongle 5.0 wireless adapter
Standard range
Order code: 13-6662
MPN: 90IG05J0-MO0R00

Despatched within 4 working days - 160 in stock
1+ £12.04
Price per unit Ex VAT
Wi-Fi adapter 5.0 14.9mm 85176990 17.4mm 3 Mbit/s DPSK, DQPSK, GFSK Black, Gold 483 mm (19") 1 2.0
Asus 90IG09N0-MO0B00 USB-BT540 Bluetooth Dongle 5.0 compact design
Asus 90IG09N0-MO0B00 USB-BT540 Bluetooth Dongle 5.0 compact design
Order code: 13-6668
MPN: 90IG09N0-MO0B00
1+ £17.55
Price per unit Ex VAT
Bluetooth dongle 5.0 PC/Laptop 90mm 25mm 30g 90mm Black Yes Bluetooth dongle Straight

Trustpilot