Asus 90IG05J0-MO0R00 USB-BT500 Bluetooth Dongle 5.0 wireless adapter

MPN
90IG05J0-MO0R00
Brand
ASUS
EAN-13
4718017476799
Order Code
13-6662
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £14.17 £12.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 160 in stock

Asus 90IG05J0-MO0R00 is the manufacturer's part number for the USB-BT500 Bluetooth dongle 5.0, a compact wireless adapter designed for seamless integration with various computing devices. This high-performance dongle supports Bluetooth 5.0 technology, offering enhanced speed and range for efficient wireless communication. It is particularly beneficial in networking and WiFi applications, providing a reliable connection for devices such as laptops, desktops, and servers that require advanced Bluetooth capabilities for tasks like data transfer, peripheral connectivity, and IoT integration. Engineers often utilise this device to enable wireless connections where native Bluetooth support is absent, streamlining the setup of wireless peripherals and communications in both commercial and industrial environments. With backward compatibility for previous Bluetooth versions, the adapter ensures a broad spectrum of device connectivity.
Type Wi-Fi adapter
Bluetooth Yes
Bluetooth Version 5.0
Colour Multicolour
Connectivity technology Wireless
Depth 14.9mm
Harmonized System (HS) code 85176990
Height 17.4mm
Host Interface USB
Interface Bluetooth
Internal No
Linux operating systems supported Yes
Max. Range 40m
Maximum data transfer rate 3 Mbit/s
Modulation DPSK, DQPSK, GFSK
Product colour Black, Gold
Rack size 483 mm (19")
Transfer Rate 3 MBit/s
USB ports quantity 1
USB powered Yes
USB version 2.0
Weight 0.037
Width 7.1mm
Windows operating systems supported Windows 10

Reviews

Be the first to submit a review

Trustpilot