Assmann WSW AMJ-188-00101-CAT6 8 Pin RJ45 Socket Silver

Order Code:

50-1456

Brand: Assmann WSW MPN: AMJ-188-00101-CAT6 EAN-13: 2050000250248
Qty Unit Price (Ex VAT)
3+ £1.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
358 in stock, despatched in 4 working days

This AMJ-188-00101-CAT6 RJ45 Silver Socket from Assmann WSW is a right-angled, socket with 8 pins (90°).

Manufactured with phosphor bronze contacts and glass filled polyester housing, this female socket offers a voltage rating of 125V AC rms.


  • 1.5A current rating
  • 50µ" gold plating
  • Manufacturer's part AMJ-188-00101-CAT6
Type RJ45 Socket
Gender Socket
Mounting Type PCB
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8
LAN Category Cat 6
Number of Ports 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot