AS Schwabe Mains & Equipment Cable Rubber flexible cable 617558

Brand: AS Schwabe
The Schwabe cables are a range of robust and versatile electrical solutions that include various configurations such as rubber flexible and UV oil resistant options, all adhering to IP44 standards for protection.
Description Image Product Buy Pricing (Ex VAT) Number of Cores Conductor Cross Section Cable Diameter Nominal Current Nominal Voltage Colour AWG Length Insulation Material Bend radius (no. of ODs for fixed installation) Max. temperature Min. temperature Sold by Metre Standards Type
as - Schwabe 10018 Cable 3x2.5mm² IP44 UV Oil Resistant Sold per Metre
as - Schwabe 10018 Cable 3x2.5mm² IP44 UV Oil Resistant Sold per Metre
Standard range
Order code: 01-2807
MPN: 10018

Despatched within 4 working days - 175 in stock
1+ £4.28
Price per unit Ex VAT
3 3 x 2.5mm² 14mm 16A 230V Black Not Applicable Sold Per Metre Neoprene 6 60°C -25°C Yes DIN EN 50525-2-21; VDE 0285-525-2-21:2012-01:2012-01 H07RN-F
as - Schwabe 10034 Rubber Flexible Cable H07RN-F IP44 5x4mm² Black 1m
as - Schwabe 10034 Rubber Flexible Cable H07RN-F IP44 5x4mm² Black 1m
Standard range
Order code: 01-2808
MPN: 10034

Despatched within 4 working days - 64 in stock
1+ £9.02
Price per unit Ex VAT
5 5 x 4mm² 19.9mm 32A 400V Black Not Applicable Sold Per Metre Neoprene 6 60°C -25°C Yes DIN EN 50525-2-21; VDE 0285-525-2-21:2012-01:2012-01 H07RN-F


Trustpilot