as - Schwabe 10034 Rubber Flexible Cable H07RN-F IP44 5x4mm² Black 1m

MPN
10034
Brand
AS Schwabe
EAN-13
4011160100345
Order Code
01-2808
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 143 in stock

as - Schwabe manufactures the rubber flexible cable model 10034, featuring a durable H07RN-F design with 5 cores each of 4 mm². This cable, sold per metre in black, is ideal for demanding industrial and outdoor applications due to its robust construction. Typical uses include temporary power connections in events or construction sites.
Colour Black
Number of Cores 5
AWG Not Applicable
Length Sold Per Metre
Insulation Material Neoprene
Conductor Cross Section 5 x 4mm²
Bend radius (no. of ODs for fixed installation) 6
Cable Diameter 19.9mm
Maximum Temperature 60°C
Min. temperature -25°C
Nominal Current 32A
Nominal Voltage 400V
Sold by Metre Yes
Standards DIN EN 50525-2-21; VDE 0285-525-2-21:2012-01:2012-01
Type H07RN-F

Reviews

Be the first to submit a review

Trustpilot