as - Schwabe 10018 Cable 3x2.5mm² IP44 UV Oil Resistant Sold per Metre

MPN
10018
Brand
AS Schwabe
EAN-13
4011160100185
Order Code
01-2807
Country of Origin
Austria
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 175 in stock

as - Schwabe manufactures the 10018 rubber flexible cable, known for its durability and flexibility. This black H07RN-F cable, with a cross-section of 3 x 2.5 mm², is typically sold by the metre. It is ideal for industrial applications and outdoor use, given its robust construction.
Colour Black
Number of Cores 3
AWG Not Applicable
Length Sold Per Metre
Insulation Material Neoprene
Conductor Cross Section 3 x 2.5mm²
Bend radius (no. of ODs for fixed installation) 6
Cable Diameter 14mm
Max. temperature 60°C
Min. temperature -25°C
Nominal Current 16A
Nominal Voltage 230V
Sold by Metre Yes
Standards DIN EN 50525-2-21; VDE 0285-525-2-21:2012-01:2012-01
Type H07RN-F

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot