as - Schwabe 12702 Air Hose 5m 15 Bar Durable 1pc

MPN
12702
Brand
AS Schwabe
EAN-13
4011160127021
Order Code
01-2854
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £16.00 £13.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

as - Schwabe, the manufacturer, offers the 12702 Air hose, a 5-meter compressor accessory designed to withstand up to 15 bar pressure. It is typically used for connecting air compressors to pneumatic tools. This durable hose ensures efficient air flow in various industrial and workshop applications.
Type Air Hose
Diameter 12mm
Length 5m
Colour Blue
Max. operating pressure 15bar
Weight 0.65kg

Reviews

Be the first to submit a review

Trustpilot