as - Schwabe 12613 Air Hose Recoiler 15m 12 Bar Wall Mount Durable

MPN
12613
Brand
AS Schwabe
EAN-13
4011160126130
Order Code
01-2849
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £152.00 £129.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

as - Schwabe manufactures the 12613 Air hose recoiler, which measures 15 metres and supports up to 12 bar pressure. This wall-mounted compressor accessory efficiently manages air hoses to maintain an organised workspace. Typical applications include use in automotive garages and workshops.
Type Air Hose Recoiler
Diameter 12mm
Length 15m
Colour Green
Max. operating pressure 12bar
Weight 6.10kg

Reviews

Be the first to submit a review

Trustpilot