ArmyTek F05101SC Elf C2 Headlamp 900 lm 6 modes 98% transparency lens

MPN
F05101SC
Brand
ArmyTek
EAN-13
6957713002651
Order Code
08-4924
Country of Origin
China
View Full Product Range (3)

Discontinued


The ArmyTek Elf C2 headlamp offers a powerful light output of 900 lumens and is rechargeable for convenience. Designed by ArmyTek, this model F05101SC is durable and suitable for outdoor activities such as camping and hiking. The monochrome LED provides reliable illumination in various conditions.
Type Headlamp
Batteries 18650 Li-ion battery 3200mAh
(Ø) 29mm
Bulb Type LED (monochrome)
Dim (Ø x L) 29 mm x 112 mm
Factory colour Black
Illumination Range (high) 100m
Length 112mm
Light Duration (high) 2h
Light Duration (low) 55h
Light Duration (medium) 4h
Luminous flux (high) 900lm
Luminous flux (low) 30lm
Luminous flux (medium) 340lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Waterproof Yes
Weight 65g

Trustpilot