Armorgard TBDS4P TBDS4P TuffBank™ Deep PowerShelf 4ft

Order Code:

97-6897

Brand: Armorgard MPN: TBDS4P EAN-13: 5060452082400
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £340.00 £333.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Armorgard TBDS4P TuffBank™ Deep PowerShelf fits the TuffBank™ TBC4.

Specification:

External Dimensions: 1100 x 250 x 95mm
Internal Dimensions: 1095 x 245 x 25mm
Weight: 6kg


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot