Armorgard TBDS4 TBDS4 TuffBank™ Deep Shelf 4ft

MPN
TBDS4
Brand
Armorgard
EAN-13
5060452082370
Order Code
97-6896
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £95.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The Armorgard TBDS4 TuffBank™ Deep Shelf fits TuffBank™ TBC4.

Specification:

External Dimensions: 1100 x 250 x 95mm
Internal Dimensions: 1095 x 245 x 25mm
Weight: 4kg


Type Shelf

Reviews

Be the first to submit a review

Trustpilot