Arduino TPX00256 Arduino USB-C Power Supply (65W)

MPN
TPX00256
Brand
Arduino
Order Code
21-9276
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Arduino TPX00256 is a 65 W USB C power supply with USB Power Delivery. It automatically sets its output to the voltage the connected device asks for. It provides 5 V, 9 V, 12 V and 15 V at up to 3 A, and 20 V at up to 3.25 A for a maximum of 65 W. It runs from a 100 to 240 V AC mains input. The adapter comes with interchangeable UK and EU plugs that change without tools, and a USB C to 5.5 x 2.1 mm barrel jack adapter for boards with a DC input. Built in over current, short circuit and over voltage protection keeps connected devices safe. The adapter is Class II double insulated and certified to CE, UKCA and FCC. It measures 64 x 64 x 30 mm with the plug folded. This power supply suits the Arduino VENTUNO Q, Arduino UNO Q and Arduino USB C Hub, as well as other single board computers, microcontroller boards, USB C hubs and docks, and fast charging of USB C devices.
  • 65 W USB C power supply with USB Power Delivery
  • Output: 5 V, 9 V, 12 V and 15 V at 3 A, 20 V at 3.25 A
  • Input: 100 to 240 V AC, 50 or 60 Hz
  • Interchangeable UK and EU plugs, changed without tools
  • Includes USB C to 5.5 x 2.1 mm barrel jack adapter, 20 V DC 3 A
  • Over current, short circuit and over voltage protection
  • Efficiency up to 88 percent, no load consumption 0.21 W or less
  • Class II double insulated, CE, UKCA and FCC certified
  • Dimensions 64 x 64 x 30 mm with plug folded
  • Operating temperature 0 to 35 degrees Celsius
  • Compatible with Arduino VENTUNO Q, UNO Q and USB C Hub
Type Power Supply

Reviews

Be the first to submit a review

Trustpilot