Arduino ABX00028 Nano Every Single Board Computer Atmel AVR

MPN
ABX00028
Brand
Arduino
EAN-13
7630049201477
Order Code
73-4864
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 77 in stockFurther 419 despatched in 4 working days

This small, robust and powerful board has the same classic Nano footprint loved worldwide.

It can be programmed with the easy-to-use Arduino IDE available offline and online. Get started in minutes with thousands of sketches available in open-source or write your own: it is the perfect choice for your everyday projects.

Based on the ATMega4809 AVR processor, the Arduino Nano Every is flexible to the requirements of your design. It can be used in a breadboard when mounting pin headers, or as a SMT directly soldered on a PCB thanks to its castellated pads. An SAMD11 ARM Cortex M0+ processor acts as a high performance USB to serial converter that can be re-programmed by skilled users to expand further the applications of this board.


  • Board based on the ATMega4809 microcontroller
  • Clock 20MHz
  • Flash 48KB
  • SRAM 6KB
  • EEPROM 256byte
  • Arduino type: Nano Every
Type Arduino Nano Every
Clock 20MHz
Flash 48KB

Reviews

Be the first to submit a review

Trustpilot