Arduino ABX00143 Arduino Nano R4 with Headers

MPN
ABX00143
Brand
Arduino
EAN-13
7630049205406
Order Code
17-3142
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Arduino Board Arduino interface board RGB LED Module
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 26 in stockFurther 58 despatched in 4 working days

Arduinos ABX00143 Arduino Nano R4 with Headers features the R7FA4M1AB3CFM 32-bit ARM Cortex-M4 microcontroller running at 48MHz, equipped with 256kB flash, 32kB SRAM, and 8kB EEPROM. It is hardware-compatible with Nano form factor accessories and supports 5V operation, including a USB-C port for power and data, and Qwiic connector for easy expansion. With its pre-soldered headers, the Nano R4 is ready out of the box for breadboarding, connecting to Modulino nodes, and experimentation without additional assembly. It maintains the same pinout as other boards in the Nano family and includes an on-board Qwiic connector for rapid sensor and peripheral expansion, as well as a programmable RGB LED for intuitive system feedback. The single-sided component design makes it ideal for space-constrained products, for a seamless transition from prototype testing to real-world project deployment. With its compatibility with familiar Arduino tools and libraries (including those for the Arduino UNO R4 Minima), the Nano R4 offers students, designers, and developers a streamlined path to build compact, connected, and production-ready solutions. This compact, production-ready board can be used in applications such as prototyping, embedded industrial systems, automation and robotics projects, home automation and customised hardware.
Type RGB LED Module

Reviews

Be the first to submit a review

Trustpilot