Arduino VENTUNO Q 16GB-64GB

Arduino Brand: Arduino
VENTUNO Q is the edge-AI powerhouse that senses, decides, and acts – on a single board. Running LLMs and agentic AI offline, with 40 dense TOPS of NPU acceleration. Real-time MCU control. Your gateway to physical AI. Built around a dual-brain architecture that pairs a Qualcomm Dragonwing™ IQ8 MPU with a dedicated STM32H5 real-time microcontroller, VENTUNO Q doesn’t just interpret the world, it interacts with it. So you get sensing, decision, and action all on one board, on the edge, offline. The AI brain delivers up to 40 dense TOPS of NPU acceleration for vision models, LLMs, and multi-modal AI inference. The action brain runs the Arduino Core on Zephyr RTOS, enabling sub-millisecond, deterministic control of motors, CAN-FD, PWM, and GPIO. The two communicate seamlessly via an RPC bridge: no multi-device complexity, no latency penalty, no compromise. It’s the most powerful Arduino platform to date, offering 16 GB LPDDR5 RAM and 64 GB industrial-grade eMMC. On the MPU side, it runs standard upstream Ubuntu (and Debian coming soon) Linux. Yet it maintains the openness, versatility, and ease of use that Arduino has become synonymous for. Docker and apt are already installed and available on the board, and it’s compatible with VS Code, PyCharm, and Jupyter – with no proprietary SDK and no lock-in.
Description Image Product Buy Pricing (Ex VAT) Type
Arduino ABX00181 Arduino VENTUNO Q 16GB-64GB
Arduino ABX00181 Arduino VENTUNO Q 16GB-64GB
Extended range
Order code: 21-9275
MPN: ABX00181

Pre-orderContact us for availability
1+ £213.11
Price per unit Ex VAT
Board
Arduino TPX00256 Arduino USB-C Power Supply (65W)
Arduino TPX00256 Arduino USB-C Power Supply (65W)
Standard range
Order code: 21-9276
MPN: TPX00256

Despatched within 4 working days - 23 in stock
1+ £21.17
Price per unit Ex VAT
Power Supply
Arduino TPX00243 Arduino® USB-C Cable (Full 24-Pin)
Arduino TPX00243 Arduino® USB-C Cable (Full 24-Pin)
Extended range
Order code: 21-9277
MPN: TPX00243

Despatched same day - 5 in stockAdditional quantity lead time 5 weeks
1+ £3.49
Price per unit Ex VAT
Power Supply

Trustpilot