Arctic ACTCP00001B MX-4 Thermally conductive paste 8.5 W/mK 1 pc(s) |
18-6594
|
|
Despatched within 4 working days - 231 in stock
|
1+ £11.36
Price per unit Ex VAT
|
Not Specified |
RoHS |
Carbon |
Yes |
Yes |
21mm |
32mm |
330g |
159mm |
Blue, White |
|
8.5W/mK |
20g |
Thermally conductive paste |
Paste |
1 |
2.5 g/cm³ |
Thermally conductive paste |
1 pc(s) |
870 |
Arctic ACTCP00008B MX-4 Thermally conductive paste 8.5 W/mK 1 pc |
18-6595
|
|
Despatched within 4 working days - 68 in stock
|
1+ £5.83
Price per unit Ex VAT
|
Not Specified |
RoHS |
|
Yes |
Yes |
17.3mm |
26.7mm |
16.6g |
128mm |
Blue, White |
|
8.5W/mK |
8g |
Thermally conductive paste |
Paste |
1 |
2.5 g/cm³ |
Thermally conductive paste |
1 pc(s) |
870 |
Arctic ACTCP00024A Arctic MX-4 Paste 8.5 W/mK 1 pc Thermally conductive |
18-6596
|
|
Despatched within 4 working days - 120 in stock
|
1+ £23.21
Price per unit Ex VAT
|
Not Specified |
RoHS |
Carbon |
Yes |
Yes |
24mm |
37mm |
66.6g |
197mm |
Blue, White |
|
8.5W/mK |
45g |
Thermally conductive paste |
Paste |
1 |
2.5 g/cm³ |
Thermally conductive paste |
1 pc(s) |
870 |
Arctic ACTCP00031B MX-4 Thermally conductive paste 1 pc(s) |
18-6597
|
|
Despatched within 4 working days - 96 in stock
|
1+ £4.53
Price per unit Ex VAT
|
Blue |
|
|
|
|
117mm |
15mm |
12g |
24mm |
Blue |
Yes |
|
4g |
Thermally conductive paste |
Paste |
1 |
2.5 g/cm³ |
Thermally conductive paste |
1 pc(s) |
870 |
Arctic ACTCP00059A MX-4 paste 1pc thermally conductive for heatsinks |
18-6598
|
|
Despatched within 4 working days - 62 in stock
|
1+ £6.17
Price per unit Ex VAT
|
Blue |
|
|
|
|
17.3mm |
26.7mm |
170g |
128mm |
Blue |
Yes |
|
8g |
Thermally conductive paste |
Paste |
1 |
2.5 g/cm³ |
Thermally conductive paste |
1 pc(s) |
870 |