Arctic ACTCP00059A MX-4 paste 1pc thermally conductive for heatsinks

MPN
ACTCP00059A
Brand
Arctic
EAN-13
4895213703055
Order Code
18-6598
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

Arctic ACTCP00059A is a thermally conductive paste, specifically the MX-4, designed for efficient heat conduction in electronic components. This thermal grease features an exceptional thermal conductivity that enhances heat dissipation performance when applied to heatsinks, ensuring optimal cooling for sensitive components such as transistors and other electric parts. The MX-4 compound facilitates thermal transfer, reducing the thermal resistance between components and heatsinks to ensure effective component cooling. Its non-metallic formulation also provides ease of application and long-term stability without causing electrical conductivity. As a type of heatsink compound, it is commonly used in a variety of applications including computer CPUs, GPUs, and other electronic assemblies where efficient thermal management is crucial.
Type Thermally conductive paste
Dispensing Method Paste
Compound Colour Blue
Content 1
Density 2.5 g/cm³
Package depth 17.3mm
Package height 26.7mm
Package weight 170g
Package width 128mm
Product colour Blue
Product Type Thermally conductive paste
Quantity per pack 1 pc(s)
Spatula Yes
Viscosity note 870
Weight 8g

Reviews

Be the first to submit a review

Trustpilot