Arctic ACTCP00008B MX-4 Thermally conductive paste 8.5 W/mK 1 pc

MPN
ACTCP00008B
Brand
Arctic
EAN-13
4895213701662
Order Code
18-6595
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

Arctic ACTCP00008B is the manufacturer's part number for the MX-4 thermally conductive paste, which serves as an efficient solution for enhancing heat dissipation in electronic components. This thermal grease, rated with a thermal conductivity of 8.5 W/mK, is designed to improve thermal transfer between electronic components and heat sinks, ensuring optimal operation and reliability. The MX-4 paste is commonly applied in various engineering applications requiring effective heat conduction, including component cooling in transistors and other critical electric components where controlling temperatures is essential. As a heatsink compound, it plays a crucial role in both personal computing devices and larger scale industrial equipment, preventing overheating and promoting efficient energy management.
Type Thermally conductive paste
Dispensing Method Paste
Compound Colour Not Specified
Compliance certificates RoHS
Content 1
Density 2.5 g/cm³
Non-capacitive Yes
Non-conductive Yes
Package depth 17.3mm
Package height 26.7mm
Package weight 16.6g
Package width 128mm
Product colour Blue, White
Product Type Thermally conductive paste
Quantity per pack 1 pc(s)
Thermal Conductivity 8.5W/mK
Viscosity note 870
Weight 8g

Reviews

Be the first to submit a review

Trustpilot