Arctic ACTCP00001B MX-4 Thermally conductive paste 8.5 W/mK 1 pc(s)

MPN
ACTCP00001B
Brand
Arctic
EAN-13
4895213701723
Order Code
18-6594
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 231 in stock

Arctic ACTCP00001B is a highly efficient thermally conductive paste known as the MX-4, designed to enhance heat dissipation in electronic components. With a thermal conductivity rating of 8.5 W/mK, this thermal grease is engineered to improve the thermal interface between heat-generating devices and heat sinks, ensuring effective heat conduction and subsequently better cooling performance. Its non-electrically conductive formulation makes it safe for use on sensitive electronic components, such as transistors and processors, and it is ideal for applications requiring reliable electric component cooling. As a crucial part of cooling systems, this paste is widely utilised in various engineering fields that demand efficient thermal transfer and stability without compromising component safety.
Type Thermally conductive paste
Dispensing Method Paste
Compound Colour Not Specified
Compliance certificates RoHS
Constitutive ingredients Carbon
Content 1
Density 2.5 g/cm³
Non-capacitive Yes
Non-conductive Yes
Package depth 21mm
Package height 32mm
Package weight 330g
Package width 159mm
Product colour Blue, White
Product Type Thermally conductive paste
Quantity per pack 1 pc(s)
Thermal Conductivity 8.5W/mK
Viscosity note 870
Weight 20g

Reviews

Be the first to submit a review

Trustpilot