Arctic ACTCP00024A Arctic MX-4 Paste 8.5 W/mK 1 pc Thermally conductive

MPN
ACTCP00024A
Brand
Arctic
EAN-13
4895213701679
Order Code
18-6596
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £23.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

Arctic ACTCP00024A is a thermally conductive paste, specifically the Arctic MX-4, which exhibits a thermal conductivity of 8.5 W/mK and is supplied in a single unit form. This heatsink compound offers optimal heat conduction and dissipation capabilities, making it suitable for enhancing the cooling of electronic components such as transistors and processors. The paste serves to improve thermal transfer between heat-generating components and their corresponding heatsinks, contributing to efficient component cooling and ensuring stability and longevity. Its non-electrically conductive nature makes it safe for use in various electrical systems where optimal heat transfer is paramount.
Type Thermally conductive paste
Dispensing Method Paste
Compound Colour Not Specified
Compliance certificates RoHS
Constitutive ingredients Carbon
Content 1
Density 2.5 g/cm³
Non-capacitive Yes
Non-conductive Yes
Package depth 24mm
Package height 37mm
Package weight 66.6g
Package width 197mm
Product colour Blue, White
Product Type Thermally conductive paste
Quantity per pack 1 pc(s)
Thermal Conductivity 8.5W/mK
Viscosity note 870
Weight 45g

Reviews

Be the first to submit a review

Trustpilot